Technical documents
Specifications
Brand
WagoMounting Type
Through Hole
Termination Method
Solder
Type
Push Wire Terminal Block
Current Rating
15A
Gender
Female
Voltage Rating
300 V
Series
256
Country of Origin
Switzerland
Product details
Modular Lever Action Terminals
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.
Features and Benefits
• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation
Approvals
UL, CSA
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WagoMounting Type
Through Hole
Termination Method
Solder
Type
Push Wire Terminal Block
Current Rating
15A
Gender
Female
Voltage Rating
300 V
Series
256
Country of Origin
Switzerland
Product details
Modular Lever Action Terminals
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.
Features and Benefits
• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation
Approvals
UL, CSA