Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
American Wire Gauge
28 → 14AWG
Series
261
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
500 V
Current Rating
24A
Country of Origin
Switzerland
Product details
Modular Terminal Blocks with Fixing Flange or Snap-In Mounting Foot 2.5mm²
RS 864-8357 (WAGO 261-334) is suitable for Ex I applications.
261 Series
Stock information temporarily unavailable.
P.O.A.
WAGO 261-331 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
1
P.O.A.
WAGO 261-331 261 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
American Wire Gauge
28 → 14AWG
Series
261
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
500 V
Current Rating
24A
Country of Origin
Switzerland
Product details
Modular Terminal Blocks with Fixing Flange or Snap-In Mounting Foot 2.5mm²
RS 864-8357 (WAGO 261-334) is suitable for Ex I applications.