Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WAGO 264 Series Terminal Block, 4-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination

RS Stock No.: 271-0259Brand: WAGOManufacturers Part No.: 264-331
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

24A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Series

264

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

WAGO 264 Series Terminal Block, 4-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination

P.O.A.

WAGO 264 Series Terminal Block, 4-Way, 24A, 28 → 12 AWG Wire, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Number Of Ways

4

Current Rating

24A

Wire Size

28 → 12 AWG

Termination Method

Cage Clamp

Series

264

Country of Origin

Switzerland