Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Voltage Rating
600 V
American Wire Gauge
28 → 12AWG
Series
264
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Pitch
10mm
Country of Origin
Switzerland
Product details
264 Miniature Series
Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.
Features and Benefits
Available in 3 colours
Moulded in modified nylon 6.6 (free from halogen)
Self-extinguishing according to UL94-V2
Temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 part 1 and 2
Terminals interlock and are designed to prevent reverse mounting
24.5 mm Depth
Rated at 600 V (UL)
The green/yellow earth terminal blocks connect directly to the mounting rail
Approvals
UL recognised component, CSA certified, DEMKO (except 264-727), KEMA, SEMKO.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Voltage Rating
600 V
American Wire Gauge
28 → 12AWG
Series
264
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Pitch
10mm
Country of Origin
Switzerland
Product details
264 Miniature Series
Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.
Features and Benefits
Available in 3 colours
Moulded in modified nylon 6.6 (free from halogen)
Self-extinguishing according to UL94-V2
Temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 part 1 and 2
Terminals interlock and are designed to prevent reverse mounting
24.5 mm Depth
Rated at 600 V (UL)
The green/yellow earth terminal blocks connect directly to the mounting rail
Approvals
UL recognised component, CSA certified, DEMKO (except 264-727), KEMA, SEMKO.