Technical documents
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
264
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
China
Product details
Mini feed-through connections for TS 35 rails
Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
264
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Voltage Rating
800 V
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
China
Product details
Mini feed-through connections for TS 35 rails
Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.