Wago Non-Fused Terminal Block, 5-Way, 18A, 18 → 16 AWG Wire

RS Stock No.: 475-1443Brand: WagoManufacturers Part No.: 273-155
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Ways

5

Current Rating

18A

Wire Size

18 → 16 AWG

Mounting Type

Cable Mount

Voltage Rating

400 V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Wago Non-Fused Terminal Block, 5-Way, 18A, 18 → 16 AWG Wire

P.O.A.

Wago Non-Fused Terminal Block, 5-Way, 18A, 18 → 16 AWG Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Number Of Ways

5

Current Rating

18A

Wire Size

18 → 16 AWG

Mounting Type

Cable Mount

Voltage Rating

400 V

Country of Origin

Germany