WAGO 280-560-1 280 Series Grey, 2.5mm², 3-Level, Cage Clamp Termination

RS Stock No.: 288-5216Brand: WAGOManufacturers Part No.: 280-560-1
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

3

Series

280

American Wire Gauge

14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO 280-560-1 280 Series Grey, 2.5mm², 3-Level, Cage Clamp Termination

P.O.A.

WAGO 280-560-1 280 Series Grey, 2.5mm², 3-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

3

Series

280

American Wire Gauge

14AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Country of Origin

Germany