Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WAGO 281-622/281-417 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

RS Stock No.: 167-5863Brand: WAGOManufacturers Part No.: 281-622/281-417
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V

Current Rating

10A

Pitch

8mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

Features and Benefits

• Fuse holders fitted for 5 x 20, 5 x 25 and 5 x 30 mm cartridges
• Quick connection using Spring Cage connections
• Fault indicator by LED or neon depending on the voltage
• High resistance to vibrations and impact
• Integrated test terminal

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Stock information temporarily unavailable.

P.O.A.

WAGO 281-622/281-417 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused

P.O.A.

WAGO 281-622/281-417 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination, Fused
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

Yes

Voltage Rating

800 V

Current Rating

10A

Pitch

8mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Country of Origin

Germany

Product details

Fuse Terminals

DIN Rail fused terminals are produced in plastic housing, fitted with a DIN mounting system to allow for quick assembly. It is possible for assembly of several terminals by simply interconnecting the locking profile and the end plate.

Features and Benefits

• Fuse holders fitted for 5 x 20, 5 x 25 and 5 x 30 mm cartridges
• Quick connection using Spring Cage connections
• Fault indicator by LED or neon depending on the voltage
• High resistance to vibrations and impact
• Integrated test terminal

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.