Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Voltage Rating
400 V
American Wire Gauge
24 → 10AWG
Series
282
Termination Method
Cage Clamp
Cable CSA
6mm²
Fused
Yes
Current Rating
25A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, UR
Model Number
282
Distrelec Product Id
30402288
Country of Origin
China
Product details
Cage Clamp - 282 Series
Feed-through DIN Rail terminal connections for DIN Rail mounting. These conductor-through terminals feature cage clamp® technology for ultra-quick connection.
Features and Benefits
DIN Rail mounting on TS 35 rail
Front-wired
Intermediate or end plates are also available
2 Conductors
282 Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoColour
Grey
Number of Levels
Single
Voltage Rating
400 V
American Wire Gauge
24 → 10AWG
Series
282
Termination Method
Cage Clamp
Cable CSA
6mm²
Fused
Yes
Current Rating
25A
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
CSA, UR
Model Number
282
Distrelec Product Id
30402288
Country of Origin
China
Product details
Cage Clamp - 282 Series
Feed-through DIN Rail terminal connections for DIN Rail mounting. These conductor-through terminals feature cage clamp® technology for ultra-quick connection.
Features and Benefits
DIN Rail mounting on TS 35 rail
Front-wired
Intermediate or end plates are also available
2 Conductors