Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

WAGO 285-135 285 Series Grey, 35mm², Single-Level, Power Cage Clamp Termination, ATEX

RS Stock No.: 271-0276Brand: WAGOManufacturers Part No.: 285-135
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

285

American Wire Gauge

8 → 2AWG

Termination Method

Power Cage Clamp

Cable CSA

35mm²

Current Rating

125A

Hazardous Area Certification

ATEX

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

WAGO 285-135 285 Series Grey, 35mm², Single-Level, Power Cage Clamp Termination, ATEX

P.O.A.

WAGO 285-135 285 Series Grey, 35mm², Single-Level, Power Cage Clamp Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

285

American Wire Gauge

8 → 2AWG

Termination Method

Power Cage Clamp

Cable CSA

35mm²

Current Rating

125A

Hazardous Area Certification

ATEX

Country of Origin

Poland