WAGO 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

RS Stock No.: 181-4838Brand: WAGOManufacturers Part No.: 289-447
brand-logo
View all in Interface Modules

Technical documents

Specifications

Brand

Wago

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

25

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.08 → 2.5mm²

Dimensions

79 x 63.5 x 19mm

Depth

19mm

Length

79mm

Width

63.5mm

Country of Origin

Germany

Product details

Interface modules for Sub-D connectors

Designed for industrial interface units and testing of assemblies that have Sub-D 25 point solder tags.
These modules can be mounted on DIN rails.
Outputs use cage clamp terminal (series 236).

Stock information temporarily unavailable.

P.O.A.

WAGO 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A

P.O.A.

WAGO 25-Contact Male Interface Module, D-sub Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Gender

Male

Wire Size

22 → 14 AWG

Number Of Contacts

25

Connector Type

D-sub

Body Orientation

Straight

Mounting Type

DIN Rail Mount

Voltage Rating

125 V ac/dc

Current Rating

1A

Cable CSA

0.08 → 2.5mm²

Dimensions

79 x 63.5 x 19mm

Depth

19mm

Length

79mm

Width

63.5mm

Country of Origin

Germany

Product details

Interface modules for Sub-D connectors

Designed for industrial interface units and testing of assemblies that have Sub-D 25 point solder tags.
These modules can be mounted on DIN rails.
Outputs use cage clamp terminal (series 236).