Technical documents
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
2.5mm
Series
733
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Current Rating
4A
Voltage Rating
250 V ac
Colour
Light Grey
Wire Size
28 → 20 AWG
Material
Polyamide
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
Germany
Product details
Cable Mount - Tension Clamp
2.5mm Pitch - WAGO 733 Series
High density offering fast and reliable wire to board connection.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
WagoPluggable Terminal Block Type
Plug
Number Of Contacts
12
Pitch
2.5mm
Series
733
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Cage Clamp
Current Rating
4A
Voltage Rating
250 V ac
Colour
Light Grey
Wire Size
28 → 20 AWG
Material
Polyamide
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
Germany
Product details
Cable Mount - Tension Clamp
2.5mm Pitch - WAGO 733 Series
High density offering fast and reliable wire to board connection.