WAGO 733 Series Angled Through Hole Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 288-5261Brand: WAGOManufacturers Part No.: 733-363-1Distrelec Article No.: 30143170
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Wago

Series

733

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Stock information temporarily unavailable.

P.O.A.

WAGO 733 Series Angled Through Hole Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

P.O.A.

WAGO 733 Series Angled Through Hole Header, 3 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Series

733

Pitch

2.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole