WAGO 734 Series Angled Through Hole Header, 2 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 288-5269Brand: WAGOManufacturers Part No.: 734-162
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Wago

Series

734

Pitch

3.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO 734 Series Angled Through Hole Header, 2 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded

P.O.A.

WAGO 734 Series Angled Through Hole Header, 2 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Series

734

Pitch

3.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Country of Origin

Germany