WAGO 735 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination

RS Stock No.: 288-5273Brand: WAGOManufacturers Part No.: 735-302-1
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Push Wire

Series

735

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

WAGO 735 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination

P.O.A.

WAGO 735 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Push Wire Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Number Of Contacts

2

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Push Wire

Series

735

Country of Origin

Switzerland