WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

RS Stock No.: 279-7342Brand: WAGOManufacturers Part No.: 745-827
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

745

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

P.O.A.

WAGO 745 Series PCB Terminal Block, 1-Contact, 10mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

10mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

745

Country of Origin

Poland