Technical documents
Specifications
Brand
WagoNumber Of Ways
16
Termination Method
Cage Clamp
Wire Size
28 → 16 AWG
Housing Material
Polyamide, Polycarbonate
IP Rating
IP20
Current Rating
10A
Cable CSA
0.08 → 1.5mm²
Colour
Light Grey
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WAGO Distribution Block, 16 Way, 0.08 → 1.5mm², 10A, Light Grey
1
P.O.A.
WAGO Distribution Block, 16 Way, 0.08 → 1.5mm², 10A, Light Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoNumber Of Ways
16
Termination Method
Cage Clamp
Wire Size
28 → 16 AWG
Housing Material
Polyamide, Polycarbonate
IP Rating
IP20
Current Rating
10A
Cable CSA
0.08 → 1.5mm²
Colour
Light Grey
Country of Origin
Germany