Technical documents
Specifications
Brand
WagoAccessory Type
Coupler
Series
750
Mounting Type
DIN Rail
Application
Industrial Automation, Marine Industry
Termination
Cage Clamp
Maximum Operating Temperature
+60°C
Dimensions
51 x 65 x 100 mm
Distrelec Product Id
11050458
Country of Origin
Germany
Product details
Couplers Series 750 Wago I/O System
Range of couplers for analogue and digital signals.
Enables I/O connection to various protocols Modbus, Profi∼NET, Profibus and FireWire
Configuration simplified with switches or rotary encoders.
A termination module should be connected to the end of the loop, to guarantee correct transmission of the data and enable the whole assembly to function correctly.
Wago I/O system range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoAccessory Type
Coupler
Series
750
Mounting Type
DIN Rail
Application
Industrial Automation, Marine Industry
Termination
Cage Clamp
Maximum Operating Temperature
+60°C
Dimensions
51 x 65 x 100 mm
Distrelec Product Id
11050458
Country of Origin
Germany
Product details
Couplers Series 750 Wago I/O System
Range of couplers for analogue and digital signals.
Enables I/O connection to various protocols Modbus, Profi∼NET, Profibus and FireWire
Configuration simplified with switches or rotary encoders.
A termination module should be connected to the end of the loop, to guarantee correct transmission of the data and enable the whole assembly to function correctly.