Technical documents
Specifications
Brand
WagoAccessory Type
Counter
Series
TM5
Input Type
Current
Number of Inputs
1
Output Type
Digital
Number of Outputs
2
For Use With
750 Series
Supply Voltage
24 V dc
Output Current
500 mA
Country of Origin
Germany
Product details
Digital Input Modules
Easy to identify by yellow codes
Spring terminal connection
Wago I/O system range
Stock information temporarily unavailable.
P.O.A.
WAGO TM5 Series Counting Module for Use with 750 Series, Current, Digital, 24 V dc
1
P.O.A.
WAGO TM5 Series Counting Module for Use with 750 Series, Current, Digital, 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoAccessory Type
Counter
Series
TM5
Input Type
Current
Number of Inputs
1
Output Type
Digital
Number of Outputs
2
For Use With
750 Series
Supply Voltage
24 V dc
Output Current
500 mA
Country of Origin
Germany
Product details
Digital Input Modules
Easy to identify by yellow codes
Spring terminal connection