WAGO TM5 Series PLC I/O Module for Use with 750 Series, Digital

RS Stock No.: 667-9236Brand: WAGOManufacturers Part No.: 750-430Distrelec Article No.: 11050509
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

TM5

Input Type

Digital

Number of Inputs

8 (Channel)

For Use With

750 Series

Mounting Type

DIN Rail

Application

Automobile Industry, Industrial Automation, Robotics

Termination

Cage Clamp

Maximum Operating Temperature

+60°C

Dimensions

100 x 12 x 64 mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WAGO TM5 Series PLC I/O Module for Use with 750 Series, Digital

P.O.A.

WAGO TM5 Series PLC I/O Module for Use with 750 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

TM5

Input Type

Digital

Number of Inputs

8 (Channel)

For Use With

750 Series

Mounting Type

DIN Rail

Application

Automobile Industry, Industrial Automation, Robotics

Termination

Cage Clamp

Maximum Operating Temperature

+60°C

Dimensions

100 x 12 x 64 mm

Country of Origin

Germany

You may be interested in