WAGO Micro 800 Series PLC I/O Module for Use with 750 Series, Analogue

RS Stock No.: 719-1942Brand: WAGOManufacturers Part No.: 750-555Distrelec Article No.: 11050710
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

Micro 800

Output Type

Analogue

Number of Outputs

4 (Channel)

For Use With

750 Series

Dimensions

100 x 12 x 64 mm

Country of Origin

Germany

Product details

Wago I/O system range

P.O.A.

WAGO Micro 800 Series PLC I/O Module for Use with 750 Series, Analogue

P.O.A.

WAGO Micro 800 Series PLC I/O Module for Use with 750 Series, Analogue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

Micro 800

Output Type

Analogue

Number of Outputs

4 (Channel)

For Use With

750 Series

Dimensions

100 x 12 x 64 mm

Country of Origin

Germany

Product details

Wago I/O system range