Technical documents
Specifications
Brand
WagoAccessory Type
PLC I/O Module
Output Type
Analogue
Number of Outputs
4 (Channel)
For Use With
750 Series
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
100 x 12 x 64 mm
Hazardous Area Certification
IECEx
Country of Origin
Germany
Product details
Wago I/O system range
Stock information temporarily unavailable.
P.O.A.
WAGO PLC I/O Module for Use with 750 Series, Analogue
1
P.O.A.
WAGO PLC I/O Module for Use with 750 Series, Analogue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoAccessory Type
PLC I/O Module
Output Type
Analogue
Number of Outputs
4 (Channel)
For Use With
750 Series
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
100 x 12 x 64 mm
Hazardous Area Certification
IECEx
Country of Origin
Germany
Product details