WAGO 753 Series PLC CPU

RS Stock No.: 667-9214Brand: WAGOManufacturers Part No.: 750-833
brand-logo

Technical documents

Specifications

Brand

Wago

Manufacturer Series

753

Voltage Category

24 V dc

Programming Language Used

Continuous Function Chart (CFC), Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Sequential Function Chart (SFC), Structured Text (ST)

Maximum Operating Temperature

+55°C

Programming Interface

Profibus DP

Minimum Operating Temperature

0°C

Dimensions

100 x 71.1 x 50.5 mm

Standards Met

EAC Certified

Display Included

No

Depth

71.1mm

Length

100mm

Width

50.5mm

Mounting Type

DIN-35 Rail

Country of Origin

Germany

Product details

Programmable Profibus DP Fieldbus Controller

Fieldbus controller which offers both the functionalities of a Profbus DP coupler and those of a programable PLC
This interface receives digital and analogue signals
Accepts Profibus DP protocol
Display leds for controller status
For applications based on the web, the controller integrates a web server on which HTML pages can be downloaded

Wago I/O system range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WAGO 753 Series PLC CPU

P.O.A.

WAGO 753 Series PLC CPU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Wago

Manufacturer Series

753

Voltage Category

24 V dc

Programming Language Used

Continuous Function Chart (CFC), Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Sequential Function Chart (SFC), Structured Text (ST)

Maximum Operating Temperature

+55°C

Programming Interface

Profibus DP

Minimum Operating Temperature

0°C

Dimensions

100 x 71.1 x 50.5 mm

Standards Met

EAC Certified

Display Included

No

Depth

71.1mm

Length

100mm

Width

50.5mm

Mounting Type

DIN-35 Rail

Country of Origin

Germany

Product details

Programmable Profibus DP Fieldbus Controller

Fieldbus controller which offers both the functionalities of a Profbus DP coupler and those of a programable PLC
This interface receives digital and analogue signals
Accepts Profibus DP protocol
Display leds for controller status
For applications based on the web, the controller integrates a web server on which HTML pages can be downloaded

Wago I/O system range

You may be interested in