Technical documents
Specifications
Brand
WagoManufacturer Series
750
Number of Inputs
64
For Use With
I/O System 750/753
Input Type
Digital
Number of Outputs
64
Voltage Category
24 V dc
Network Type
Ethernet, TCP/IP
Interface
Ethernet TCP
Memory
128 kB
Programming Interface
Ethernet
Minimum Operating Temperature
0°C
Dimensions
51 x 65 x 100 mm
Standards Met
CE
Communication Port Type
Ethernet, Modbus
Depth
71.1mm
Length
100mm
Width
51mm
Mounting Type
DIN Rail
Programming Language Used
CFC, FBD, Ladder Logic, SFC
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Programmable Ethernet Fieldbus Controller
Field bus controller which offers both the functionalities of an Ethernet coupler and those of a programable PLC.
This interface receives digital and analogue signals.
Accepts protocols MODBUS TCP/UDP, ETHERNET IP, SNTP, SNMP, FTP etc.
Interface can be programmed using WAGO-I/O-PRO software which is IEC 61131-3 standard.
Display leds for controller status.
For applications based on the web, the controller integrates a web server on which HTML pages can be downloaded.
Wago I/O system range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoManufacturer Series
750
Number of Inputs
64
For Use With
I/O System 750/753
Input Type
Digital
Number of Outputs
64
Voltage Category
24 V dc
Network Type
Ethernet, TCP/IP
Interface
Ethernet TCP
Memory
128 kB
Programming Interface
Ethernet
Minimum Operating Temperature
0°C
Dimensions
51 x 65 x 100 mm
Standards Met
CE
Communication Port Type
Ethernet, Modbus
Depth
71.1mm
Length
100mm
Width
51mm
Mounting Type
DIN Rail
Programming Language Used
CFC, FBD, Ladder Logic, SFC
Number of Communication Ports
1
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Programmable Ethernet Fieldbus Controller
Field bus controller which offers both the functionalities of an Ethernet coupler and those of a programable PLC.
This interface receives digital and analogue signals.
Accepts protocols MODBUS TCP/UDP, ETHERNET IP, SNTP, SNMP, FTP etc.
Interface can be programmed using WAGO-I/O-PRO software which is IEC 61131-3 standard.
Display leds for controller status.
For applications based on the web, the controller integrates a web server on which HTML pages can be downloaded.