WAGO 750 Series Plug RJ45 Connector, Cat6a 1 Port 8 -Way

RS Stock No.: 279-3094Brand: WAGOManufacturers Part No.: 750-977/000-013
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Wago

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Number Of Ways

8

Connector Type

IDC, RJ45

Series

750

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

WAGO 750 Series Plug RJ45 Connector, Cat6a 1 Port 8 -Way

P.O.A.

WAGO 750 Series Plug RJ45 Connector, Cat6a 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat6a

Number of Ports

1

Number Of Ways

8

Connector Type

IDC, RJ45

Series

750

Country of Origin

Taiwan, Province Of China