WAGO 750 Series PLC I/O Module for Use with I/O System 750/753

RS Stock No.: 508-3959Brand: WAGOManufacturers Part No.: 750600Distrelec Article No.: 11050805
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

750

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Application

Marine Application

Maximum Operating Temperature

+60°C

Dimensions

100 x 12 x 64 mm

Distrelec Product Id

11050805

Country of Origin

Germany

Product details

Couplers series 750 Wago I/O system

Range of couplers for analogue and digital signals.
Enables I/O connection to various protocols Modbus, Ethernet, Profibus and Interbus.
Configuration simplified with switches or rotary encoders.
The joint should be connected to the end of the loop, to guarantee correct transmission of the data and enable the whole assembly to function correctly.

Wago I/O system range

Stock information temporarily unavailable.

P.O.A.

WAGO 750 Series PLC I/O Module for Use with I/O System 750/753

P.O.A.

WAGO 750 Series PLC I/O Module for Use with I/O System 750/753
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Series

750

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Application

Marine Application

Maximum Operating Temperature

+60°C

Dimensions

100 x 12 x 64 mm

Distrelec Product Id

11050805

Country of Origin

Germany

Product details

Couplers series 750 Wago I/O system

Range of couplers for analogue and digital signals.
Enables I/O connection to various protocols Modbus, Ethernet, Profibus and Interbus.
Configuration simplified with switches or rotary encoders.
The joint should be connected to the end of the loop, to guarantee correct transmission of the data and enable the whole assembly to function correctly.

Wago I/O system range