Wago 759 Series PLC Programming Software for Use with I/O System 750

RS Stock No.: 882-0338Brand: WAGOManufacturers Part No.: 759-302/000-923
brand-logo
View all in Software

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC Programming Software

Series

759

For Use With

I/O System 750

Country of Origin

Germany

Product details

WAGO-I/O-CHECK - Commissioning Tool For WAGO-I/O-SYSTEM 750

WAGO-I/O-CHECK is an easy-to-use Windows application for operating and displaying a WAGO-I/O-SYSTEM 750 node without connecting the node to a fieldbus system.
The software reads the configuration from the node and displays it as an on-screen graphic. The graphic can be printed together with a configuration list as documentation.
With WAGO-I/O-CHECK, it is possible to display and determine the process data of the bus modules. The field wiring, including all sensors and actuators, can thus be checked before startup.
Application-specific settings, such as the baud rate or sensor types, can be made with select interface, Pt100 and thermocouple modules. For communicating between WAGO-I/O-CHECK and the node, the coupler must be connected at a PC’s vacant serial or USB port using the communication cable supplied in the kit with the system.


The kit contain the software and a cable
Software is on a CD-ROM
Running with Windows XP and Windows 7

The tool is available as
- RS-232 Kit, stock no. 667-9255
- USB Kit, stock no. 882-0338

Wago I/O system range

Stock information temporarily unavailable.

P.O.A.

Wago 759 Series PLC Programming Software for Use with I/O System 750

P.O.A.

Wago 759 Series PLC Programming Software for Use with I/O System 750
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Accessory Type

PLC Programming Software

Series

759

For Use With

I/O System 750

Country of Origin

Germany

Product details

WAGO-I/O-CHECK - Commissioning Tool For WAGO-I/O-SYSTEM 750

WAGO-I/O-CHECK is an easy-to-use Windows application for operating and displaying a WAGO-I/O-SYSTEM 750 node without connecting the node to a fieldbus system.
The software reads the configuration from the node and displays it as an on-screen graphic. The graphic can be printed together with a configuration list as documentation.
With WAGO-I/O-CHECK, it is possible to display and determine the process data of the bus modules. The field wiring, including all sensors and actuators, can thus be checked before startup.
Application-specific settings, such as the baud rate or sensor types, can be made with select interface, Pt100 and thermocouple modules. For communicating between WAGO-I/O-CHECK and the node, the coupler must be connected at a PC’s vacant serial or USB port using the communication cable supplied in the kit with the system.


The kit contain the software and a cable
Software is on a CD-ROM
Running with Windows XP and Windows 7

The tool is available as
- RS-232 Kit, stock no. 667-9255
- USB Kit, stock no. 882-0338

Wago I/O system range