WAGO 769 Series Female Plug, 6 Pole for Use with X-COM System 769 Series, 32A

RS Stock No.: 864-8467Brand: WAGOManufacturers Part No.: 769-106
brand-logo

Technical documents

Specifications

Brand

Wago

Accessory Type

Female Plug, 6 Pole

Series

769

For Use With

X-COM System 769 Series

Current Rating

32A

Colour

Grey

Material

Polyamide

Number Of Ways

1

Contact Dimensions

4mm²

Country of Origin

Germany

Product details

X-COM® -SYSTEM 1-Conductor Female Plugs

1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.

769 Series

Stock information temporarily unavailable.

P.O.A.

WAGO 769 Series Female Plug, 6 Pole for Use with X-COM System 769 Series, 32A

P.O.A.

WAGO 769 Series Female Plug, 6 Pole for Use with X-COM System 769 Series, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Accessory Type

Female Plug, 6 Pole

Series

769

For Use With

X-COM System 769 Series

Current Rating

32A

Colour

Grey

Material

Polyamide

Number Of Ways

1

Contact Dimensions

4mm²

Country of Origin

Germany

Product details

X-COM® -SYSTEM 1-Conductor Female Plugs

1-conductor female plug, for insertion into carrier terminal blocks or male connectors, with coding fingers, gray, commoning possible with miniature adjacent jumpers.

769 Series