Technical documents
Specifications
Brand
WagoPole Format
5
Series
770
Gender
Female
Number Of Ways
5
Plug/Socket
Socket
Type
Lighting Connector
Mounting Type
Cable Mount
Current Rating
25A
Voltage Rating
250 V
Strain Relief
Yes
Stock information temporarily unavailable.
P.O.A.
WAGO 770 Series Lighting Connector, 5-Pole, Female, 5-Way, Cable Mount, 25A
1
P.O.A.
WAGO 770 Series Lighting Connector, 5-Pole, Female, 5-Way, Cable Mount, 25A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoPole Format
5
Series
770
Gender
Female
Number Of Ways
5
Plug/Socket
Socket
Type
Lighting Connector
Mounting Type
Cable Mount
Current Rating
25A
Voltage Rating
250 V
Strain Relief
Yes