WAGO 773 PUSH WIRE Series Junction Box Connector, 6-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In

RS Stock No.: 122-8740Brand: WAGOManufacturers Part No.: 773-106Distrelec Article No.: 30078265
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Ways

6

Current Rating

24A

Wire Size

18 → 12 AWG, 16 → 12 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

400 V

Series

773 PUSH WIRE

Colour

Clear, Violet

Cable CSA

2.5mm²

Maximum Operating Temperature

+60°C

Gender

Female

Contact Material

Copper

Country of Origin

China

Product details

Wago 773 Series Push Wire Connector

The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.

The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).

Features and Benefits

PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base

Stock information temporarily unavailable.

P.O.A.

WAGO 773 PUSH WIRE Series Junction Box Connector, 6-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In

P.O.A.

WAGO 773 PUSH WIRE Series Junction Box Connector, 6-Way, 24A, 18 → 12 AWG, 16 → 12 AWG Wire, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Number Of Ways

6

Current Rating

24A

Wire Size

18 → 12 AWG, 16 → 12 AWG

Termination Method

Push In

Mounting Type

Cable Mount

Fused

No

Voltage Rating

400 V

Series

773 PUSH WIRE

Colour

Clear, Violet

Cable CSA

2.5mm²

Maximum Operating Temperature

+60°C

Gender

Female

Contact Material

Copper

Country of Origin

China

Product details

Wago 773 Series Push Wire Connector

The 773 series from Wago is a PUSH WIRE® connector providing instant connection for junction boxes. A secure connection is made visible through the transparent housing. The connector can be reused and wires easily removed. The connector encapsulates the connections and provides protection to IP2X and is safe to touch.

The connector can be used for solid (2.5 mm) and stranded cables (4 mm to 6 mm).

Features and Benefits

PUSH WIRE® connector
Wire range 2.5 mm to 6 mm
Transparent housing
IP2X protection rating
Test point at base