Technical documents
Specifications
Brand
WagoNumber of Outputs
1
Input Voltage
230V
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WAGO DIN Rail Power Supply, 230V, 24V dc, 10A Output, 240W
1
P.O.A.
WAGO DIN Rail Power Supply, 230V, 24V dc, 10A Output, 240W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoNumber of Outputs
1
Input Voltage
230V
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Country of Origin
Germany