WAGO 788 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 2-Pole

RS Stock No.: 135-7382Brand: WAGOManufacturers Part No.: 788-312Distrelec Article No.: 30397254
brand-logo

Technical documents

Specifications

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Number of Poles

2

Series

788

Minimum Input Voltage

24V

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

54mm

Height

86mm

Length

15mm

Contact Material

Silver Nickel

Input Current

19mA

Special Features

Reinforced Insulation

Standards Met

EN 60664-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimensions

15 x 86 x 54mm

Life

1000 (Electrical) operations, 30000000 (Mechanical) operations

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

30397254

Country of Origin

China

Product details

Wago 788 Series Miniature Relays

Wago 788 series miniature relays are general purpose relays complete that offer superior reliability combined with time-saving standard features.

Features and Benefits

2 Changeover Contacts
Max. continuous current: 8A
15mm Width
Red Status Indicator
DIN rail mounted
Grey in colour
Wide operating temperature range

Stock information temporarily unavailable.

P.O.A.

WAGO 788 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 2-Pole

P.O.A.

WAGO 788 Series Interface Relay, DIN Rail Mount, 24V dc Coil, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Number of Poles

2

Series

788

Minimum Input Voltage

24V

Switching Voltage

250V ac

Terminal Type

Plug In

Depth

54mm

Height

86mm

Length

15mm

Contact Material

Silver Nickel

Input Current

19mA

Special Features

Reinforced Insulation

Standards Met

EN 60664-1, UL 508

Relay Switching Classification

Miniature Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimensions

15 x 86 x 54mm

Life

1000 (Electrical) operations, 30000000 (Mechanical) operations

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

30397254

Country of Origin

China

Product details

Wago 788 Series Miniature Relays

Wago 788 series miniature relays are general purpose relays complete that offer superior reliability combined with time-saving standard features.

Features and Benefits

2 Changeover Contacts
Max. continuous current: 8A
15mm Width
Red Status Indicator
DIN rail mounted
Grey in colour
Wide operating temperature range