Technical documents
Specifications
Brand
WagoTerminal Type
Cage Clamp
Depth
64mm
Length
86mm
Series
788
Width
15mm
Standards Met
CE, UL
Distrelec Product Id
30397255
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WAGO 788 Series Safety Relay
1
P.O.A.
WAGO 788 Series Safety Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoTerminal Type
Cage Clamp
Depth
64mm
Length
86mm
Series
788
Width
15mm
Standards Met
CE, UL
Distrelec Product Id
30397255
Country of Origin
Germany