Technical documents
Specifications
Brand
WagoMaximum Load Current
4 A
Mounting Type
DIN Rail
Maximum Load Voltage
230 V ac/dc
Minimum Load Voltage
24 V ac/dc
Series
857
Country of Origin
China
P.O.A.
WAGO 857 Series Solid State Relay, 4 A Load, DIN Rail Mount, 230 V ac/dc Load
1
P.O.A.
WAGO 857 Series Solid State Relay, 4 A Load, DIN Rail Mount, 230 V ac/dc Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WagoMaximum Load Current
4 A
Mounting Type
DIN Rail
Maximum Load Voltage
230 V ac/dc
Minimum Load Voltage
24 V ac/dc
Series
857
Country of Origin
China