WAGO PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row

RS Stock No.: 240-7987Brand: WAGOManufacturers Part No.: 806-103
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

WAGO PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row

P.O.A.

Each (In a Pack of 250) (ex VAT)

WAGO PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Number Of Contacts

3

Pitch

5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Country of Origin

Poland