Technical documents
Specifications
Brand
WagoNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Country of Origin
Poland
P.O.A.
Each (In a Pack of 80) (ex VAT)
WAGO PCB Terminal Block, 10-Contact, 5mm Pitch, PCB Mount, 1-Row
80
P.O.A.
Each (In a Pack of 80) (ex VAT)
WAGO PCB Terminal Block, 10-Contact, 5mm Pitch, PCB Mount, 1-Row
Stock information temporarily unavailable.
80
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
WagoNumber Of Contacts
10
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Female
Country of Origin
Poland