WAGO DIN Rail Power Relay, 24V dc Coil, 6A Switching Current

RS Stock No.: 135-7380Brand: WAGOManufacturers Part No.: 857-152Distrelec Article No.: 11051869
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Length

5mm

Minimum Operating Temperature

-40°C

Series

857

Height

28mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Depth

15mm

Contact Material

Silver Alloy

Standards Met

UL 508, VDE

Width

5mm

Maximum Switching Power AC

1500VA

Application

Electronic To Electromechanical

Dimensions

28 x 15 x 5mm

Country of Origin

Germany

Product details

Wago 857 Series Relays

Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.

Features and Benefits

Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width

Stock information temporarily unavailable.

P.O.A.

WAGO DIN Rail Power Relay, 24V dc Coil, 6A Switching Current

P.O.A.

WAGO DIN Rail Power Relay, 24V dc Coil, 6A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Coil Voltage

24V dc

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Length

5mm

Minimum Operating Temperature

-40°C

Series

857

Height

28mm

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kVrms

Life

50000 (Electrical) operations, 5000000 (Mechanical) operations

Depth

15mm

Contact Material

Silver Alloy

Standards Met

UL 508, VDE

Width

5mm

Maximum Switching Power AC

1500VA

Application

Electronic To Electromechanical

Dimensions

28 x 15 x 5mm

Country of Origin

Germany

Product details

Wago 857 Series Relays

Wago 857 series miniature relays are general purpose relays complete with DIN-Rail moudle that offer superior reliability combined with time-saving standard features.

Features and Benefits

Changeover contacts
Max. continuous current: 6 A
Status indicator
6 mm width