WAGO 857 Series Solid State Relay, 0.1 A Load, Plug-In Mount, 48 V dc Load, 72 V dc Control

RS Stock No.: 180-3060Brand: WAGOManufacturers Part No.: 857-164
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Maximum Control Voltage

72 V dc

Minimum Control Voltage

52 V dc

Switching Type

DC

Control Voltage Range

52 → 72 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Series

857

Load Voltage Range

0 → 48V dc

Dimensions

28 x 5 x 15mm

Height

15mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Length

28mm

Operating Temperature Range

-30 → +80°C

Depth

5mm

Special Features

2-Conductor Technology, DC Output, DC Switching

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO 857 Series Solid State Relay, 0.1 A Load, Plug-In Mount, 48 V dc Load, 72 V dc Control

P.O.A.

WAGO 857 Series Solid State Relay, 0.1 A Load, Plug-In Mount, 48 V dc Load, 72 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Maximum Control Voltage

72 V dc

Minimum Control Voltage

52 V dc

Switching Type

DC

Control Voltage Range

52 → 72 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Series

857

Load Voltage Range

0 → 48V dc

Dimensions

28 x 5 x 15mm

Height

15mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Length

28mm

Operating Temperature Range

-30 → +80°C

Depth

5mm

Special Features

2-Conductor Technology, DC Output, DC Switching

Country of Origin

Germany