WAGO 857 Series Solid State Relay, 0.1 A Load, Plug-In Mount, 48 V dc Load, 30 V dc Control

RS Stock No.: 180-3061Brand: WAGOManufacturers Part No.: 857-165Distrelec Article No.: 11051876
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

18.8 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Voltage

Control Voltage Range

18.8 → 30 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Load Voltage Range

0 → 48V dc

Series

857

Dimensions

28 x 5 x 15mm

Special Features

DC Output, DC Switching, Zero-Voltage Switching

Height

15mm

Maximum Operating Temperature

+60°C

Length

28mm

Operating Temperature Range

-20 → +60°C

Depth

5mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WAGO 857 Series Solid State Relay, 0.1 A Load, Plug-In Mount, 48 V dc Load, 30 V dc Control

P.O.A.

WAGO 857 Series Solid State Relay, 0.1 A Load, Plug-In Mount, 48 V dc Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

Plug-In Mount

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

18.8 V dc

Maximum Control Voltage

30 V dc

Switching Type

Zero Voltage

Control Voltage Range

18.8 → 30 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Load Voltage Range

0 → 48V dc

Series

857

Dimensions

28 x 5 x 15mm

Special Features

DC Output, DC Switching, Zero-Voltage Switching

Height

15mm

Maximum Operating Temperature

+60°C

Length

28mm

Operating Temperature Range

-20 → +60°C

Depth

5mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany