WAGO 857 Series Solid State Relay, 0.1 A Load, DIN Rail Mount, 48 V dc Load, 30 V dc Control

RS Stock No.: 180-3046Brand: WAGOManufacturers Part No.: 857-704Distrelec Article No.: 11051797
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

DIN Rail

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

16.8 V dc

Maximum Control Voltage

30 V dc

Switching Type

DC

Control Voltage Range

16.8 → 30 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Series

857

Maximum Turn On Time

0.1ms

Load Voltage Range

0 → 48V dc

Dimensions

94 x 6 x 81mm

Height

81mm

Length

94mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60°C

Special Features

2-Conductor Technology, DC Output, DC Switching

Standards Met

EAC

Depth

6mm

Country of Origin

Germany

P.O.A.

WAGO 857 Series Solid State Relay, 0.1 A Load, DIN Rail Mount, 48 V dc Load, 30 V dc Control

P.O.A.

WAGO 857 Series Solid State Relay, 0.1 A Load, DIN Rail Mount, 48 V dc Load, 30 V dc Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wago

Maximum Load Current

0.1 A

Mounting Type

DIN Rail

Maximum Load Voltage

48 V dc

Minimum Load Voltage

0 V dc

Minimum Control Voltage

16.8 V dc

Maximum Control Voltage

30 V dc

Switching Type

DC

Control Voltage Range

16.8 → 30 V dc

Terminal Type

Cage Clamp

Output Device

Transistor/Triac

Relay Type

Solid State Relay

Series

857

Maximum Turn On Time

0.1ms

Load Voltage Range

0 → 48V dc

Dimensions

94 x 6 x 81mm

Height

81mm

Length

94mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60°C

Special Features

2-Conductor Technology, DC Output, DC Switching

Standards Met

EAC

Depth

6mm

Country of Origin

Germany