WAGO Pluggable Module Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 135-7387Brand: WAGOManufacturers Part No.: 858-150
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Pluggable Module

Switching Current

5A

Number of Poles

4

Series

858

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kVrms

Depth

35mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Height

28mm

Contact Material

Silver Alloy

Standards Met

EN 60664-1

Width

22mm

Maximum Switching Power AC

1250VA

Application

Electronic To Electromechanical, Industrial

Country of Origin

Germany

Product details

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.

P.O.A.

WAGO Pluggable Module Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

P.O.A.

WAGO Pluggable Module Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wago

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Pluggable Module

Switching Current

5A

Number of Poles

4

Series

858

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

250V

Length

21.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kVrms

Depth

35mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Height

28mm

Contact Material

Silver Alloy

Standards Met

EN 60664-1

Width

22mm

Maximum Switching Power AC

1250VA

Application

Electronic To Electromechanical, Industrial

Country of Origin

Germany

Product details

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.