Technical documents
Specifications
Brand
WagoVoltage Rating
30 and 60V ac/dc
Current Rating
1A
Colour
Black, Blue
Gender
Male
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
WAGO Test Pin, 30 and 60V ac/dc 1A, Black, Blue, Male
1
P.O.A.
WAGO Test Pin, 30 and 60V ac/dc 1A, Black, Blue, Male
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoVoltage Rating
30 and 60V ac/dc
Current Rating
1A
Colour
Black, Blue
Gender
Male
Country of Origin
Germany