Technical documents
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
32A
Wire Size
20 → 12 AWG,
Termination Method
Push-In Cage Clamp
Mounting Type
Screw Mount
Fused
No
Material
Polyamide
Voltage Rating
500 V
Series
862
Colour
Black
Cable CSA
4mm²
Country of Origin
Germany
Product details
862 Series
For fixing screws 3mm Ø or for self tapping screw 2.9mm Ø from the top without marking
Offset 10-11mm
4 conductor device connector
Available in 2, 3, 4 and 5 pole configurations:
RS 4751471 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (L1-N, without ground contact)
RS 4751487 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (PE-N-L1, without ground contact)
RS 4751493 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (PE-N-L1-L2, without ground contact)
RS 4751500 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (PE-N-L1-L2-L3, without ground contact)
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
WagoNumber Of Ways
4
Current Rating
32A
Wire Size
20 → 12 AWG,
Termination Method
Push-In Cage Clamp
Mounting Type
Screw Mount
Fused
No
Material
Polyamide
Voltage Rating
500 V
Series
862
Colour
Black
Cable CSA
4mm²
Country of Origin
Germany
Product details
862 Series
For fixing screws 3mm Ø or for self tapping screw 2.9mm Ø from the top without marking
Offset 10-11mm
4 conductor device connector
Available in 2, 3, 4 and 5 pole configurations:
RS 4751471 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (L1-N, without ground contact)
RS 4751487 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (PE-N-L1, without ground contact)
RS 4751493 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (PE-N-L1-L2, without ground contact)
RS 4751500 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (PE-N-L1-L2-L3, without ground contact)