Technical documents
Specifications
Brand
WagoNumber Of Ways
2
Current Rating
32A
Wire Size
20 → 12 AWG,
Termination Method
Push-In Cage Clamp
Mounting Type
Chassis Mount
Fused
No
Voltage Rating
500 V
Cable CSA
4mm²
Series
862
Colour
Black
Gender
Male
Country of Origin
Germany
Product details
Wago Panel Mount Barrier Terminal Block
The Wago 862 series terminal strip is chassis mounted with plain marking and side entry wiring. The terminal strip can be mounted via a M3 screw and nut or a self-tapping screw from the top.
The terminal strip can accommodate solid (0.5-4 mm) and stranded cables (0.5-4 mm).
Features and Benefits
Push in Cage Clamp® connections
Panel mounted
Configuration:
RS 1228746 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (plain, without ground contact)
RS 1228743 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (plain, without ground contact)
RS 1228744 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (plain, without ground contact)
RS 1228745 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (plain, without ground contact)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WagoNumber Of Ways
2
Current Rating
32A
Wire Size
20 → 12 AWG,
Termination Method
Push-In Cage Clamp
Mounting Type
Chassis Mount
Fused
No
Voltage Rating
500 V
Cable CSA
4mm²
Series
862
Colour
Black
Gender
Male
Country of Origin
Germany
Product details
Wago Panel Mount Barrier Terminal Block
The Wago 862 series terminal strip is chassis mounted with plain marking and side entry wiring. The terminal strip can be mounted via a M3 screw and nut or a self-tapping screw from the top.
The terminal strip can accommodate solid (0.5-4 mm) and stranded cables (0.5-4 mm).
Features and Benefits
Push in Cage Clamp® connections
Panel mounted
Configuration:
RS 1228746 - 4 Conductor Panel Mount Terminal Strip, 2 Pole (plain, without ground contact)
RS 1228743 - 4 Conductor Panel Mount Terminal Strip, 3 Pole (plain, without ground contact)
RS 1228744 - 4 Conductor Panel Mount Terminal Strip, 4 Pole (plain, without ground contact)
RS 1228745 - 4 Conductor Panel Mount Terminal Strip, 5 Pole (plain, without ground contact)