Technical documents
Specifications
Brand
WagoColour
Green/Yellow
Number of Levels
Single
Voltage Rating
500 V
American Wire Gauge
28 → 12AWG
Series
869
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Pitch
5mm
Country of Origin
Germany
Product details
869 Series
DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.
Features and Benefits
Rated voltage: 500 V/6 kV
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
WagoColour
Green/Yellow
Number of Levels
Single
Voltage Rating
500 V
American Wire Gauge
28 → 12AWG
Series
869
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Pitch
5mm
Country of Origin
Germany
Product details
869 Series
DIN Rail terminals have a modular design with a 5 mm width. The standard 'centre' terminals have a tab mating facility, with the 'end' terminals having flanges for M4 fixing (Ø 4.2 mm). Centre and end terminals can easily be combined with end plates to make up a complete terminal strip.
Features and Benefits
Rated voltage: 500 V/6 kV
Front cabling allows for space saving
Cage clamp® connection
Jumper bars and marking accessories also available