WAGO 870-901 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 388-7434Brand: WAGOManufacturers Part No.: 870-901Distrelec Article No.: 30399987
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

870

American Wire Gauge

28 → 12AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Country of Origin

Germany

Product details

Standard Terminals

870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.

Features and Benefits

• Front entry wiring
• Cage clamp® connection
• DIN Rail mounting

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WAGO 870-901 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

P.O.A.

WAGO 870-901 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

Series

870

American Wire Gauge

28 → 12AWG

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

24A

Pitch

5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CCA

Country of Origin

Germany

Product details

Standard Terminals

870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.

Features and Benefits

• Front entry wiring
• Cage clamp® connection
• DIN Rail mounting

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

You may be interested in