Technical documents
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
870
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Voltage Rating
500 V
Pitch
5mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CCA
Country of Origin
Germany
Product details
Standard Terminals
870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.
Features and Benefits
Front entry wiring
Cage clamp® connection
DIN Rail mounting
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
WagoColour
Blue
Number of Levels
Single
American Wire Gauge
28 → 12AWG
Series
870
Termination Method
Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Voltage Rating
500 V
Pitch
5mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Hazardous Area Certification
ATEX, IECEx
Standards Met
CCA
Country of Origin
Germany
Product details
Standard Terminals
870 Series DIN Rail terminal blocks available as 2, 3 or 4-conductor through terminals. The cross section ranges from 0.08² mm to 4 mm² across the 870 series. The terminal blocks are suitable for DIN 15 and DIN 35 rail mounting.
Features and Benefits
Front entry wiring
Cage clamp® connection
DIN Rail mounting
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.