WAGO 890 Series WINSTA MINI Snap In Plug, 3-Pole, Male, 3-Way, Flange Mount, Snap In Mount, 16A

RS Stock No.: 126-8945Brand: WAGOManufacturers Part No.: 890-713Distrelec Article No.: 30122058
brand-logo
View all in Lighting Connectors

Technical documents

Specifications

Brand

Wago

Pole Format

3

Series

890

Gender

Male

Number Of Ways

3

Plug/Socket

Plug

Colour

Black

Type

WINSTA MINI Snap In Plug

Mounting Type

Flange Mount, Snap In Mount

Current Rating

16A

Voltage Rating

250 V

Wire Size

22 → 16 AWG

Contact Material

Copper Alloy

Termination Method

Push-In Cage Clamp

Country of Origin

Poland

Product details

890 Series Snap-in Device Connectors 3 Pole

The 890 Series WINSTA® MINI snap-in connectors are ideal for fast electrical installation where space is restricted. Suitable for LED applications, they offer excellent reliability due to mismating and contact protection.

Features and Benefits

• CAGE CLAMP® spring connection for fast and reliable wiring

WINSTA® Mini Range of connectors

P.O.A.

WAGO 890 Series WINSTA MINI Snap In Plug, 3-Pole, Male, 3-Way, Flange Mount, Snap In Mount, 16A

P.O.A.

WAGO 890 Series WINSTA MINI Snap In Plug, 3-Pole, Male, 3-Way, Flange Mount, Snap In Mount, 16A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Wago

Pole Format

3

Series

890

Gender

Male

Number Of Ways

3

Plug/Socket

Plug

Colour

Black

Type

WINSTA MINI Snap In Plug

Mounting Type

Flange Mount, Snap In Mount

Current Rating

16A

Voltage Rating

250 V

Wire Size

22 → 16 AWG

Contact Material

Copper Alloy

Termination Method

Push-In Cage Clamp

Country of Origin

Poland

Product details

890 Series Snap-in Device Connectors 3 Pole

The 890 Series WINSTA® MINI snap-in connectors are ideal for fast electrical installation where space is restricted. Suitable for LED applications, they offer excellent reliability due to mismating and contact protection.

Features and Benefits

• CAGE CLAMP® spring connection for fast and reliable wiring

WINSTA® Mini Range of connectors