Waldmann LED Machine Light, 18 → 30 V dc, IP67, 650 mm

RS Stock No.: 918-1038Brand: WaldmannManufacturers Part No.: 113071000-00580645Distrelec Article No.: 30402530
brand-logo
View all in Machine Lights

Technical documents

Specifications

Lamp Type

LED

Voltage Rating

18 → 30 V dc

Light Style

Linear Fixed

Wattage

24 W

IP Rating

IP67

Maximum Reach

650mm

Integral transformer

Yes

Length

650 mm

Model

MACH LED Plus

EU Energy Efficiency Rating

A+

Distrelec Product Id

30402530

Country of Origin

Germany

Product details

MACH LED lighting fixtures for machines

Thie Waldmann MACH LED lighting fixtures are very versatile and can be individually adapted to suit all areas and all lighting applications. This Machine Luminaire has been designed to light up areas inside machines while taking a minimum amount of space. The MACH LED is easy to install and have a maintenance free operation of 50000 hours. This Waldmann Machine Luminaire features a strong anodized aluminium housing and hardened protective glass, which makes it resistant to chemicals, flying debris and machine vibration.

Long-life energy-saving LEDs
Protection index IP67
24 Vdc
The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied
Integrated mounting plate

Stock information temporarily unavailable.

P.O.A.

Waldmann LED Machine Light, 18 → 30 V dc, IP67, 650 mm

P.O.A.

Waldmann LED Machine Light, 18 → 30 V dc, IP67, 650 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Voltage Rating

18 → 30 V dc

Light Style

Linear Fixed

Wattage

24 W

IP Rating

IP67

Maximum Reach

650mm

Integral transformer

Yes

Length

650 mm

Model

MACH LED Plus

EU Energy Efficiency Rating

A+

Distrelec Product Id

30402530

Country of Origin

Germany

Product details

MACH LED lighting fixtures for machines

Thie Waldmann MACH LED lighting fixtures are very versatile and can be individually adapted to suit all areas and all lighting applications. This Machine Luminaire has been designed to light up areas inside machines while taking a minimum amount of space. The MACH LED is easy to install and have a maintenance free operation of 50000 hours. This Waldmann Machine Luminaire features a strong anodized aluminium housing and hardened protective glass, which makes it resistant to chemicals, flying debris and machine vibration.

Long-life energy-saving LEDs
Protection index IP67
24 Vdc
The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied
Integrated mounting plate