Waldmann LED Machine Light, 18 → 30 V dc, IP67

Technical documents
Specifications
Brand
WaldmannLamp Type
LED
Light Style
Linear Fixed
Voltage Rating
18 → 30 V dc
Wattage
30 W
IP Rating
IP67
Maximum Reach
790mm
Integral transformer
Yes
Length
790 mm
Model
MACH LED Plus
Country of Origin
Germany
Product details
MACH LED lighting fixtures for machines
Thie Waldmann MACH LED lighting fixtures are very versatile and can be individually adapted to suit all areas and all lighting applications. This Machine Luminaire has been designed to light up areas inside machines while taking a minimum amount of space. The MACH LED is easy to install and have a maintenance free operation of 50000 hours. This Waldmann Machine Luminaire features a strong anodized aluminium housing and hardened protective glass, which makes it resistant to chemicals, flying debris and machine vibration.
Long-life energy-saving LEDs
Protection index IP67
24 Vdc
The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied
Integrated mounting plate
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
WaldmannLamp Type
LED
Light Style
Linear Fixed
Voltage Rating
18 → 30 V dc
Wattage
30 W
IP Rating
IP67
Maximum Reach
790mm
Integral transformer
Yes
Length
790 mm
Model
MACH LED Plus
Country of Origin
Germany
Product details
MACH LED lighting fixtures for machines
Thie Waldmann MACH LED lighting fixtures are very versatile and can be individually adapted to suit all areas and all lighting applications. This Machine Luminaire has been designed to light up areas inside machines while taking a minimum amount of space. The MACH LED is easy to install and have a maintenance free operation of 50000 hours. This Waldmann Machine Luminaire features a strong anodized aluminium housing and hardened protective glass, which makes it resistant to chemicals, flying debris and machine vibration.
Long-life energy-saving LEDs
Protection index IP67
24 Vdc
The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied
Integrated mounting plate